
The GL41A-E3/97 is a surface mount diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum repetitive reverse voltage of 50V and a maximum surge current of 30A. The diode is packaged in a DO-213AB package and is lead free. It is RoHS compliant and has a maximum reverse current of 10uA.
Sign in to ask questions about the Vishay GL41A-E3/97 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GL41A-E3/97 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-213AB |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay GL41A-E3/97 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
