The GLI1100-15 film capacitor from Vishay features a capacitance of 15uF and a DC rated voltage of 1100V. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting and measures 88mm in width, 101mm in length, and 38mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GLI1100-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 88 |
| Length | 101 |
| Manufacturer Series | GLI |
| Capacitance | 15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1100 |
| Series | GLI |
| Height | 38 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay GLI1100-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.