The GLI1100-75 film capacitor from Vishay features a capacitance of 75uF and a DC rated voltage of 1100V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and measures 88mm in width, 101mm in length, and 56mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 88 |
| Length | 101 |
| Manufacturer Series | GLI |
| Capacitance | 75 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1100 |
| Series | GLI |
| Height | 56 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |