The GLI1450-60 film capacitor from Vishay features a capacitance of 60uF and a DC rated voltage of 1450V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. This capacitor is designed for use in through-hole applications, with dimensions of 88mm in width, 101mm in length, and 68mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 88 |
| Length | 101 |
| Manufacturer Series | GLI |
| Capacitance | 60 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1450 |
| Series | GLI |
| Height | 68 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |