The GLI2150-18 film capacitor from Vishay features a capacitance of 18uF and a DC rated voltage of 2150V. It is designed for use in through hole mounting applications and has a maximum operating temperature of 70 degrees Celsius. The capacitor has a width of 88mm and a length of 101mm, with a height of 56mm. It is part of the GLI series from Vishay and is suitable for use in a variety of general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GLI2150-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 88 |
| Length | 101 |
| Manufacturer Series | GLI |
| Capacitance | 18 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2150 |
| Series | GLI |
| Height | 56 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay GLI2150-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.