Cap 35uF 700VDC/200VAC PLYP 5% 88 X 38mm AXL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 88 |
| Length | 101 |
| Manufacturer Series | GLI |
| Capacitance | 35 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 700 |
| Series | GLI |
| Height | 38 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |