Capacitors For Power Electronics (PEC) - Cylindrical
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 88 |
| Length | 101 |
| Manufacturer Series | GLI |
| Capacitance | 150 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 900 |
| Series | GLI |
| Height | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |