
The GLL4742-E3/96 is a surface mount zener diode from Vishay with a working voltage of 12V and a tolerance of 10%. It has a maximum power dissipation of 1W and a zener current of 380mA. The diode is packaged in a DO-213AB case and is available in quantities of 1500 on tape and reel. The GLL4742-E3/96 is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Vishay GLL4742-E3/96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GLL4742-E3/96 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 9R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Working Voltage | 12V |
| Zener Current | 380mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GLL4742-E3/96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.