
The GLL4753-E3/96 is a Zener diode from Vishay with a Zener voltage of 36V and a maximum Zener current of 125mA. It has a power dissipation of 1W and an impedance of 50 ohms. The diode is packaged in a DO-213AB case and is suitable for surface mount applications. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay GLL4753-E3/96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GLL4753-E3/96 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Current | 125mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GLL4753-E3/96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
