The GLZ27B is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius. It features a power dissipation of 0.5 watts and a pin count of 2. The diode element is made of silicon and has a zener diode type. It is available in a 2-terminal package type O-LELF-R2.
Checking distributor stock and pricing after the page loads.
Vishay GLZ27B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.