
Unidirectional transient voltage suppressor diode designed for surface mount applications. Features a 5V reverse standoff voltage and a 6V reverse breakdown voltage. Offers a peak pulse current of 12A and a peak pulse power of 200W, with a clamping voltage of 12.5V. Operates across a temperature range of -55°C to 125°C and has a low leakage current of 1µA. This RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Vishay GMF05C-HS3-GS08 technical specifications.
| Capacitance | 150pF |
| Clamping Voltage | 12.5V |
| Clamping Voltage-Max | 12.5V |
| Depth | 1.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
