The GMF05LC-GS08 is a surface mount transient voltage suppressor from Vishay with a maximum operating temperature range of -55°C to 125°C. It features a bidirectional clamping voltage of 12.5V and a maximum power dissipation of 70W. The device is packaged in a RoHS compliant SOT-363 package and is suitable for use in high-reliability applications.
Vishay GMF05LC-GS08 technical specifications.
| Capacitance | 50pF |
| Package/Case | SOT-363 |
| Clamping Voltage | 12.5V |
| Clamping Voltage-Max | 12.5V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Max Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 70W |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.