Bidirectional Transient Voltage Suppressor (TVS) diode offering 5V reverse standoff voltage and 6V minimum breakdown voltage. Features a 12.5V clamping voltage, 5A peak pulse current, and 70W peak pulse power. Designed for surface mount applications with a capacitance of 43pF and low leakage current of 100nA. Operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Vishay GMF05LC-HS3-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GMF05LC-HS3-GS08 technical specifications.
| Capacitance | 43pF |
| Clamping Voltage | 12.5V |
| Depth | 1.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Max Breakdown Voltage | 8V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 70W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GMF05LC-HS3-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.