
Bidirectional TVS Diode, 70W Peak Pulse Power, 5A Peak Pulse Current. Features 5 unidirectional channels, 50pF capacitance, and 12.5V clamping voltage. Offers 6V minimum breakdown voltage and 5V reverse standoff voltage. Operates from -55°C to 125°C with 100nA leakage current. Surface mount in an ultra-compact 6-pin plastic package.
Sign in to ask questions about the Vishay GMF05LC-HSF-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GMF05LC-HSF-GS08 technical specifications.
| Capacitance | 50pF |
| Clamping Voltage | 12.5V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Leakage Current | 100nA |
| Length | 1.65mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 70W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 1.65mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GMF05LC-HSF-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
