This 1.98mm diameter through-hole fixed resistor features a ceramic package and tin, matte contact plating. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is RoHS compliant and available on tape and reel packaging.
Vishay GN002R3000FE70 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 1.98mm |
| Length | 8.33mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GN002R3000FE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.