The GP02-30-E3 is a small signal diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 3kV and a maximum reverse current of 5uA. The diode is packaged in a DO-204AL case and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 2us.
Vishay GP02-30-E3 technical specifications.
| Package/Case | DO-204AL |
| Forward Current | 250mA |
| Height | 2.7mm |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Reverse Recovery Time | 2us |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
No datasheet is available for this part.