Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Package/Case | 100 |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 3000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
