
High-performance switching diode with 1A average rectified and forward current, featuring a 1.5kV maximum repetitive reverse voltage and 1.5kV DC reverse voltage. This through-hole component, housed in a DO-204AL package, offers a 25A maximum surge current capability and operates across a wide temperature range from -65°C to 150°C. With a 3µs reverse recovery time and 5µA maximum reverse current, it is supplied in tape and reel packaging with 5500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GP10W-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GP10W-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.5kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.5kV |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reverse Recovery Time | 3us |
| Reverse Voltage | 1.5kV |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay GP10W-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
