The GP30G-E3/54 is a general purpose rectifier from Vishay, featuring a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage of 400V and a maximum average rectified current of 3A. The device is packaged in a DO-201AD case and is available in a tape and reel packaging format. The GP30G-E3/54 is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Vishay GP30G-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reverse Recovery Time | 5us |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
No datasheet is available for this part.