Sign in to ask questions about the Vishay GPP20M-E3/23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GPP20M-E3/23 technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 70A |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GPP20M-E3/23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.