IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSFM3, TO-220AB, 3 PIN, Fixed Positive Single Output LDO Regulator
Vishay GS1117CT-5/45H technical specifications.
| Package/Case | TO-220 |
| Current Rating | 800mA |
| Dropout Voltage | 1.2V |
| Output Current | 800mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GS1117CT-5/45H to view detailed technical specifications.
No datasheet is available for this part.