
The GSIB1560-E3/45 is a bridge rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum forward current of 15A. The device is packaged in a SIP package and is mounted through a hole. It is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay GSIB1560-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GSIB1560-E3/45 technical specifications.
| Average Rectified Current | 3.5A |
| Package/Case | SIP |
| Forward Current | 15A |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSIB1560-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
