
Bridge Rectifier Diode with 15A average rectified current and 800V maximum repetitive reverse voltage. Features a 3.5A forward current, 300A maximum surge current, and operates from -55°C to 150°C. This silicon diode is housed in a GSIB-5S plastic package with through-hole termination, measuring 20mm in height, 30mm in length, and 4.6mm in width. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay GSIB1580-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GSIB1580-E3/45 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | SIP |
| Forward Current | 3.5A |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 560V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.246918oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSIB1580-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
