The GSIB2060-E3/45 is a bridge rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 10uA. The device is RoHS compliant and lead free, packaged in a rail/tube format with 1200 units per package. It measures 30mm in length, 20mm in height, and 4.6mm in width.
Sign in to ask questions about the Vishay GSIB2060-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GSIB2060-E3/45 technical specifications.
| Average Rectified Current | 3.5A |
| Forward Current | 3.5A |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSIB2060-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
