Sign in to ask questions about the Vishay GSIB2580 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GSIB2580 technical specifications.
| Average Rectified Current | 3.5A |
| Current | 25A |
| Current Rating | 20A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| RoHS Compliant | No |
| Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GSIB2580 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.