
DIODE 3.5 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE GSIB-5S, 4 PIN, Bridge Rectifier Diode
Vishay GSIB2580-E3 technical specifications.
| Package/Case | SIP |
| Current Rating | 20A |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.