
Bidirectional TVS diode for surge suppression, featuring a 3.3V working voltage and 504W peak pulse power. This surface mount component offers a 30A peak pulse current capability and a low capacitance of 600pF. It operates across a wide temperature range from -55°C to 150°C, with a breakdown voltage between 4V and 4.6V. The SOT-23 package ensures compact integration for power line protection applications.
Vishay GSOT03C-E3-08 technical specifications.
| Capacitance | 600pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 10V |
| Clamping Voltage-Max | 12.3V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 3.1mm |
| Max Breakdown Voltage | 4.6V |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 369W |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 504W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT03C-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
