
Unidirectional Transient Voltage Suppressor (TVS) diode with 429W peak pulse power and 30A peak pulse current. Features a 4V reverse standoff voltage, 5V minimum breakdown voltage, and 7.5V clamping voltage. Designed for surface mount installation in a SOT-23-3 package, offering ESD protection and operating across a -40°C to 125°C temperature range. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay GSOT04-E3-08 technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 7.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.9mm |
| Length | 2.8mm |
| Min Breakdown Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 429W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 429W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Width | 1.2mm |
| Working Voltage | 4V |
| RoHS | Compliant |
No datasheet is available for this part.