
Bidirectional TVS Diode Array, 4V working voltage, offering 300W peak pulse power and 429W peak pulse power dissipation. Features a 7.5V clamping voltage, 450pF capacitance, and 30A peak pulse current. Designed for surface mount with a SOT-23-3 package, operating from -55°C to 150°C. Includes 2 channels and is RoHS compliant.
Vishay GSOT04C-E3-08 technical specifications.
| Capacitance | 450pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 7.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.9mm |
| Length | 2.8mm |
| Min Breakdown Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 564W |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 429W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Width | 1.2mm |
| Working Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT04C-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.