
Unidirectional Transient Voltage Suppressor (TVS) diode with 480W peak pulse power capability. Features a 5V reverse standoff voltage and 6V minimum breakdown voltage, clamping at 12V. Designed for surface mount applications with a compact SOT-23-3 package. Operates across a temperature range of -40°C to 125°C, offering 30A peak pulse current handling. This silicon component is RoHS compliant.
Vishay GSOT05-E3-08 technical specifications.
| Capacitance | 350pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480W |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 480W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.2mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT05-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
