
Bidirectional ESD protection diode, 5V working voltage, featuring 7V clamping voltage and 16V maximum clamping voltage. This surface mount component offers 480W peak pulse power and 30A peak pulse current, with a low capacitance of 350pF. Designed for robust surge suppression, it operates across a wide temperature range from -55°C to 150°C and is packaged in a compact SOT-23-3 case.
Vishay GSOT05C-E3-08 technical specifications.
| Capacitance | 350pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 7V |
| Clamping Voltage-Max | 16V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 480W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Width | 1.2mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT05C-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
