
The GSOT05C-HG3-08 is a bidirectional Zener diode with a minimum breakdown voltage of 6V and a clamping voltage of 4.5V. It is rated for operation up to 150°C and is available in a TO-236-3 surface mount package. The diode is RoHS compliant and meets AEC-Q101 standards for automotive applications. It has a capacitance of 260pF and a peak pulse power rating of 480W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GSOT05C-HG3-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 260pF |
| Package/Case | TO-236-3 |
| Clamping Voltage | 4.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 480W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT05C-HG3-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
