
Bidirectional TVS Diode, SOT-23 package, designed for surge suppression. Features a minimum breakdown voltage of 9V and a working voltage of 8V, with a clamping voltage of 1V. Offers a maximum surge current of 18A and peak pulse power of 345W. Operates across a temperature range of -55°C to 150°C, with a capacitance of 160pF. This surface mount component provides two unidirectional channels for robust protection.
Vishay GSOT08C-E3-08 technical specifications.
| Capacitance | 160pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 8V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 345W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT08C-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.