Bidirectional ESD protection diode in a TO-236-3 (SOT-23) surface mount package. Features a 12V reverse standoff voltage and 15.4V clamping voltage. Handles a peak pulse current of 12A with a peak pulse power of 312W. Operates across a wide temperature range from -55°C to 150°C. RoHS compliant with a 150pF capacitance.
Vishay GSOT12C-E3-18 technical specifications.
| Package/Case | TO-236-3 |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Height | 0.9mm |
| Length | 2.8mm |
| Min Breakdown Voltage | 13.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 337W |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 312W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Width | 1.2mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT12C-E3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
