Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 15V reverse standoff voltage and a 19.4V clamping voltage. Offers 230W peak pulse power handling and 8A peak pulse current capability. Operating temperature range from -40°C to 125°C. Packaged in a TO-236-3 (SOT-23) plastic package, this lead-free and RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GSOT15-HG3-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Clamping Voltage | 19.4V |
| Diode Type | ZENER |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Min Breakdown Voltage | 16.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230W |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 230W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Width | 1.2mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT15-HG3-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.