
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 15V reverse standoff voltage and 28.8V maximum clamping voltage. This silicon TVS diode has a low leakage current of 1µA and a capacitance of 120pF. Designed for surface mounting in a SOT-23 plastic package, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Vishay GSOT15C-GS08 technical specifications.
| Capacitance | 120pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 28.8V |
| Clamping Voltage-Max | 28.8V |
| Depth | 1.43mm |
| Direction | Bidirectional |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Max Breakdown Voltage | 16.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | GSOT03C to GSOT36C |
| Termination | SMD/SMT |
| Width | 1.43mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT15C-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
