
Unidirectional transient voltage suppressor diode, 235W peak pulse power, 24V reverse standoff voltage. Features 5A peak pulse current, 27V minimum breakdown voltage, and 1uA leakage current. Offers 80pF capacitance and 1V clamping voltage. Packaged in a SOT-23 surface mount plastic package, this silicon diode operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Vishay GSOT24-E3-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GSOT24-E3-08 technical specifications.
| Capacitance | 80pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 1V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 235W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT24-E3-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.