Unidirectional TVS Diode for transient voltage suppression. Features a 24V reverse standoff voltage and 1.4V clamping voltage. Offers 300W peak pulse power dissipation with a 5A peak pulse current rating. This surface mount component has a low 80pF capacitance and 1uA leakage current. Operates across a -40°C to 125°C temperature range.
Vishay GSOT24-E3-18 technical specifications.
| Capacitance | 80pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 1.4V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 235W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Working Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
