Trans Voltage Suppressor Diode, 235W, 24V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-3
Sign in to ask questions about the Vishay GSOT24-G3-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GSOT24-G3-08 technical specifications.
| Package/Case | TO-236-3 |
| Clamping Voltage | 1.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 235W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT24-G3-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.