
DIODE 235 W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor
Sign in to ask questions about the Vishay GSOT24-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GSOT24-GS08 technical specifications.
| Capacitance | 80pF |
| Package/Case | TO-236-3 |
| Clamping Voltage | 47V |
| Direction | Unidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235W |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 235W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | GSOT03-36 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT24-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
