Unidirectional TVS Diode, 24V working voltage, 300W peak pulse power. Features 27V minimum breakdown voltage, 1.4V clamping voltage, and 5A peak pulse current. This surface mount component offers 65pF capacitance and 1µA leakage current, operating from -40°C to 125°C. Packaged in SOT-23, it is RoHS compliant and designed for automotive applications.
Vishay GSOT24-HG3-18 technical specifications.
| Capacitance | 65pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 1.4V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 235W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Working Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
