Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional,
Vishay GSOT24-HT3 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Clamping Voltage-Max | 41 |
| Breakdown Voltage-Nom | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.