The GSOT24-HT3-GS08 is a surface mount Zener diode from Vishay with a minimum breakdown voltage of 27V and a peak pulse current of 5A. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q101. The diode is packaged in a 3-pin LLP75-3B plastic package and is available in quantities of 3000 per reel. It is not designed for power line protection and has a reverse standoff voltage of 24V.
Sign in to ask questions about the Vishay GSOT24-HT3-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GSOT24-HT3-GS08 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 235W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT24-HT3-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.