
Bidirectional TVS diode for ESD protection, featuring a 24V working voltage and 34V clamping voltage. This surface mount component offers 235W peak pulse power dissipation and 5A peak pulse current handling. With a low leakage current of 1µA and 65pF capacitance, it is suitable for sensitive applications. The SOT-23-3 package ensures compact integration.
Vishay GSOT24C-E3-08 technical specifications.
| Capacitance | 65pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 34V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 27V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 235W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 235W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Width | 1.43mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT24C-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.