
Bidirectional TVS Diode, 240W peak pulse power, 27V max breakdown voltage, and 24V reverse standoff voltage. Features a 47V clamping voltage, 1uA leakage current, and 80pF capacitance. This surface mount silicon TVS diode operates from -40°C to 125°C and is housed in a compact SOT-23 package. RoHS compliant and lead-free.
Vishay GSOT24C-GS08 technical specifications.
| Capacitance | 80pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 47V |
| Clamping Voltage-Max | 47V |
| Depth | 1.43mm |
| Direction | Bidirectional |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Max Breakdown Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | GSOT03C to GSOT36C |
| Termination | SMD/SMT |
| Width | 1.43mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT24C-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
