Vishay GSOT24C-HG3-08 technical specifications.
| Capacitance | 65pF |
| Package/Case | TO-236-3 |
| Clamping Voltage | 1.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 27V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 235W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT24C-HG3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.