
Bidirectional TVS Diode Array for surge suppression, featuring a 36V reverse standoff voltage and 49V clamping voltage. This surface mount component offers 2 channels with 2 unidirectional channels, capable of handling 3.5A peak pulse current and 252W max power dissipation. Operating across a wide temperature range of -55°C to 150°C, it is AEC-Q101 qualified and RoHS compliant. The TO-236-3 package measures 2.8mm x 1.2mm x 0.9mm.
Vishay GSOT36C-HE3-18 technical specifications.
| Package/Case | TO-236-3 |
| Clamping Voltage | 49V |
| Diode Type | ZENER |
| Height | 0.9mm |
| Length | 2.8mm |
| Min Breakdown Voltage | 39V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 252W |
| Max Surge Current | 3.5A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 248W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Weight | 0.00031oz |
| Width | 1.2mm |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT36C-HE3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
