Vishay GSOT36C-HT3-GS08 technical specifications.
| Package/Case | LLP75-3B |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.65(Max) |
| Package Width (mm) | 1.65(Max) |
| Package Height (mm) | 0.8(Max) |
| Package Weight (g) | 0.0051 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Common Anode |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 36(Min)V |
| Maximum Clamping Voltage | 71V |
| Maximum Leakage Current | 1uA |
| Capacitance | 65pF |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay GSOT36C-HT3-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.