Fixed Resistor, Wire Wound, 30W, 8.2ohm, 400V, 10% +/-Tol, 180ppm/Cel, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 62 |
| Tolerance | 10 |
| Resistance | 8.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |