Cap Tant Solid 0.022uF 20V 20% (3.05 X 1.78 X 3.43mm) Radial 2.54mm 125°C
Checking distributor stock and pricing after the page loads.
Vishay HA.022-20N1RM technical specifications.
| Capacitance | 0.022uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.54mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.